There are no models available for this part yet.
Overview of PHH227HLL4370ME4 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PHH227HLL4370ME4 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM7910
|
Newark | Cap, Alu Elec, Hybrid, 3700Uf/25V/Radial, Capacitance:3700µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:-, Lifetime @ Temperature:-, Product Diameter:18.2Mm, Product Length:- Rohs Compliant: Yes |Kemet PHH227HLL4370ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$7.3900 / $11.1200 | Buy Now | |
DISTI #
03AM5843
|
Newark | Cap, Alu Elec, Hybrid, 3700Uf/25V/Radial Rohs Compliant: Yes |Kemet PHH227HLL4370ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3900 / $11.1200 | Buy Now | |
DISTI #
399-PHH227HLL4370ME4-ND
|
DigiKey | CAP ALU HYBRID RADL 25V 3,700F Min Qty: 1 Lead time: 26 Weeks Container: Tray |
480 In Stock |
|
$6.6848 / $10.7000 | Buy Now | |
DISTI #
80-PHH227HLL4370ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 RoHS: Compliant | 1440 |
|
$6.6800 / $10.6900 | Buy Now | |
DISTI #
PHH227HLL4370ME4
|
Avnet Abacus | CAP ALU Hybrid Axial 125C 25V 3,700F (Alt: PHH227HLL4370ME4) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |