Part Details for PHP-150+ by Mini-Circuits
Results Overview of PHP-150+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
PHP-150+ Information
PHP-150+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
PHP-150+ Part Data Attributes
|
|
PHP-150+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PHP-150+
Mini-Circuits
High Pass Filter, 120MHz, 8 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant,Hermetic Sealed, Case A01, 8 Pin | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 95 Mhz | |
| Attenuation Frequency-Min | 70 Mhz | |
| Attenuation@Freq-Max | 20 Db | |
| Attenuation@Freq-Min | 40 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 120 Mhz | |
| Filter Type | High Pass Filter | |
| Height | 10.16 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e3/e2 | |
| Length | 20.32 Mm | |
| Mounting Type | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Tin/Tin Silver | |
| VSWR | 1.8 | |
| Width | 10.16 Mm |