Part Details for PHP18NQ11T,127 by NXP Semiconductors
Overview of PHP18NQ11T,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP18NQ11T,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHP18NQ11T,127-ND
|
DigiKey | MOSFET N-CH 110V 18A TO220AB Min Qty: 454 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
663 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | PHP18NQ11T - 18A, 110V, 0.09ohm, N-Channel Power MOSFET, SIL3P ' RoHS: Compliant Status: Active Min Qty: 1 | 663 |
|
$0.5672 / $0.6673 | Buy Now |
DISTI #
4281092
|
Farnell | RoHS: Compliant Min Qty: 642 Container: Each | 0 |
|
$0.8141 | Buy Now |
Part Details for PHP18NQ11T,127
PHP18NQ11T,127 CAD Models
PHP18NQ11T,127 Part Data Attributes:
|
PHP18NQ11T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP18NQ11T,127
NXP Semiconductors
PHP18NQ11T - N-channel TrenchMOS standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 110 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP18NQ11T,127
This table gives cross-reference parts and alternative options found for PHP18NQ11T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP18NQ11T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP18NQ11T,127 | PHP18NQ11T - N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | Nexperia | PHP18NQ11T,127 vs PHP18NQ11T,127 |
PHP18NQ11T | TRANSISTOR 18 A, 110 V, 0.09 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP18NQ11T,127 vs PHP18NQ11T |