Filter Your Search
1 - 2 of 2 results
|
PHP18NQ11T,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 110 V | 1 | 18 A | 90 mΩ | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78 | not_compliant | EAR99 | 8541.29.00.75 | ||||
|
PHP18NQ11T,127
Nexperia
|
Check for Price | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 110 V | 1 | 18 A | 90 mΩ | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220 | SC-46, 3 PIN | 3 | SOT78 | not_compliant | EAR99 | 2017-02-01 | Nexperia |