There are no models available for this part yet.
Overview of PHP225,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for PHP225,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PHP225,118-954-ND
|
DigiKey | NEXPERIA PHP225 - SMALL SIGNAL F Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4434 In Stock |
|
$0.2100 | Buy Now | |
Rochester Electronics | PHP225 - Small Signal Field-Effect Transistor, 2-Element, P-Channel, MOSFET, MS-012AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4434 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for PHP225,118 by NXP Semiconductors
Part Data Attributes for PHP225,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
Drain Current-Max (ID)
|
2.3 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation Ambient-Max
|
4 W
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PHP225,118
This table gives cross-reference parts and alternative options found for PHP225,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP225,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP225,118 | PHP225 - Dual P-channel intermediate level FET@en-us SOIC 8-Pin | Nexperia | PHP225,118 vs PHP225,118 |
PHP225/T3 | TRANSISTOR 2 CHANNEL, Si, SMALL SIGNAL, FET, MS-012AA, FET General Purpose Small Signal | NXP Semiconductors | PHP225,118 vs PHP225/T3 |
PHP225 | TRANSISTOR 2300 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal | NXP Semiconductors | PHP225,118 vs PHP225 |