Part Details for PHS11-1DBR1KE85 by TT Electronics Resistors
Overview of PHS11-1DBR1KE85 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHS11-1DBR1KE85
PHS11-1DBR1KE85 CAD Models
PHS11-1DBR1KE85 Part Data Attributes
|
PHS11-1DBR1KE85
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PHS11-1DBR1KE85
TT Electronics Resistors
Carbon Rotary Position Sensor, Surface Mount, PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Body Height | 2 mm | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,CARBON | |
Surface Mount | YES | |
Termination Type | SOLDER |