There are no models available for this part yet.
Overview of PHS11R2DBR5KE333 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PHS11R2DBR5KE333 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK5980
|
Newark | Rotary Potentiometer, 100Kohm, 0.1W Rohs Compliant: Yes |Tt Electronics/bi Technologies PHS11R2DBR5KE333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7000 / $2.7500 | Buy Now | |
DISTI #
987-PHS11R2DBR5KE333TR-ND
|
DigiKey | HOLLOW SHAFT POTENTIOMETER Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9549 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.7930 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now | ||
DISTI #
000000000007214551
|
Sager | PRECISION POTENTIOMETERS AND ENCODERS Min Qty: 1000 | 0 |
|
$0.9150 | Buy Now |