Part Details for PHS120A20 by Littelfuse Inc
Overview of PHS120A20 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHS120A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4419
|
Newark | Ac Phase Control/ Box |Littelfuse PHS120A20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $60.1200 | Buy Now |
DISTI #
F10629-ND
|
DigiKey | SSR RELAY SPST-NO 20A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$50.9414 / $66.7600 | Buy Now |
DISTI #
576-PHS120A20
|
Mouser Electronics | Contactors - Electromechanical ACPHASECONTROL RoHS: Compliant | 3 |
|
$50.9400 / $75.3100 | Buy Now |
|
Onlinecomponents.com | Ac Phase Control RoHS: Compliant | 0 |
|
$49.3300 / $64.7600 | Buy Now |
DISTI #
PHS120A20
|
TTI | Contactors - Electromechanical ACPHASECONTROL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$49.0700 / $60.9200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 20A SPST-NO (1 Form A) | 0 |
|
$145.4702 / $152.7437 | RFQ |
DISTI #
PHS120A20
|
Relay Specialties | SSAC* AC PHASE CONTROL 120VAC Min Qty: 1 | 3 |
|
$51.3200 / $60.3800 | Buy Now |
Part Details for PHS120A20
PHS120A20 CAD Models
PHS120A20 Part Data Attributes
|
PHS120A20
Littelfuse Inc
Buy Now
|
Compare Parts:
PHS120A20
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |