Part Details for PHS120A6 by Littelfuse Inc
Overview of PHS120A6 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHS120A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4420
|
Newark | Ac Phase Control/ Box |Littelfuse PHS120A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $35.2600 | Buy Now |
DISTI #
F10630-ND
|
DigiKey | SSR RELAY SPST-NO 6A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$34.4234 / $45.9000 | Buy Now |
DISTI #
576-PHS120A6
|
Mouser Electronics | Contactors - Electromechanical ACPHASECONTROL RoHS: Compliant | 0 |
|
$31.0000 / $45.8900 | Order Now |
|
Onlinecomponents.com | Ac Phase Control RoHS: Compliant | 0 |
|
$32.4800 / $42.9300 | Buy Now |
DISTI #
PHS120A6
|
TTI | Contactors - Electromechanical ACPHASECONTROL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.9600 / $36.2200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 6A SPST-NO (1 Form A) | 0 |
|
$90.9926 / $97.3621 | RFQ |
Part Details for PHS120A6
PHS120A6 CAD Models
PHS120A6 Part Data Attributes
|
PHS120A6
Littelfuse Inc
Buy Now
|
Compare Parts:
PHS120A6
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |