Part Details for PHSM2.5X12-PH-STL-ZI by PAN HEAD MACHINE SC
Overview of PHSM2.5X12-PH-STL-ZI by PAN HEAD MACHINE SC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
PCH-45X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45X-124KLT | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, Ferrite-Core, |
Price & Stock for PHSM2.5X12-PH-STL-ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHSM2.5X12-PH-STL-ZI
|
DB Roberts | Pan Head Machine Screw | 150 |
|
$0.2500 / $0.5000 | Buy Now |