There are no models available for this part yet.
Overview of PHT-105-03-S-S-002 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHT-105-03-S-S-002 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PHT-105-03-S-S-002-ND
|
DigiKey | .100" TERMINAL STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 | Buy Now | |
DISTI #
PHT-105-03-S-S-002
|
Avnet Americas | Connector Unshrouded Header 5 Position 2.54mm Press Fit Straight Through Hole Tube - Rail/Tube (Alt: PHT-105-03-S-S-002) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3500 / $2.8000 | Buy Now | |
DISTI #
200-PHT10503SS002
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit | 0 |
|
$0.7400 / $2.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.2100 | Buy Now | ||
DISTI #
000000000006311050
|
Sager | Headers & Wire Housings .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$1.2300 / $2.8000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.2100 | Buy Now | ||
DISTI #
60eddabcabf2fb4e0e9d622a
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.7400 / $2.8000 | Buy Now |
CAD Models for PHT-105-03-S-S-002 by Samtec Inc
Part Data Attributes for PHT-105-03-S-S-002 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
4.8 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.322 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|