Part Details for PHT-109-02-S-D by Samtec Inc
Overview of PHT-109-02-S-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT-109-02-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PHT-109-02-S-D-ND
|
DigiKey | .100" TERMINAL STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6100 | Buy Now |
DISTI #
PHT-109-02-S-D
|
Avnet Americas | Conn Board Stacker HDR 18 POS 5.08mm Stack Height 2.54mm Press Fit ST Through Hole Bulk - Rail/Tube (Alt: PHT-109-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2500 / $5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $5.3400 | Buy Now |
DISTI #
000000000005909381
|
Sager | Headers & Wire Housings .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$2.9300 / $5.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $5.3400 | Buy Now |
DISTI #
5cd90ffccd7c1c4c3866cf53
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.6400 / $5.2700 | Buy Now |
Part Details for PHT-109-02-S-D
PHT-109-02-S-D CAD Models
PHT-109-02-S-D Part Data Attributes
|
PHT-109-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHT-109-02-S-D
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHT-109-02-S-D
This table gives cross-reference parts and alternative options found for PHT-109-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT-109-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-109-03-L-D-407 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PHT-109-02-S-D vs ESQT-109-03-L-D-407 |
HLE-109-02-S-DV-BE-K | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs HLE-109-02-S-DV-BE-K |
ESQT-109-03-L-D-350 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PHT-109-02-S-D vs ESQT-109-03-L-D-350 |
150218-20 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | PHT-109-02-S-D vs 150218-20 |
HLE-109-02-S-DV-TE-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs HLE-109-02-S-DV-TE-TR |
150218-5 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | 3M Interconnect | PHT-109-02-S-D vs 150218-5 |
SMS-109-02-H-D | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs SMS-109-02-H-D |
CLH-109-L-D-DV-K | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs CLH-109-L-D-DV-K |
CLT-109-02-S-D-BE-A-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs CLT-109-02-S-D-BE-A-TR |
SFMC-109-L2-S-D-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PHT-109-02-S-D vs SFMC-109-L2-S-D-P-TR |