There are no models available for this part yet.
Overview of PHT-130-01-S-D-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PHT-130-01-S-D-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHT-130-01-S-D-001
|
Avnet Americas | .100" Terminal Strip, Press-Fit - Rail/Tube (Alt: PHT-130-01-S-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.2800 / $14.9600 | Buy Now | |
DISTI #
200-PHT13001SD001
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit | 0 |
|
$5.2400 / $14.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7400 / $16.3200 | Buy Now | ||
DISTI #
000000000007161281
|
Sager | Samtec .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$9.2700 / $14.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.7400 / $16.3200 | Buy Now | ||
DISTI #
5cd91001cd7c1c4c3866d48e
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$5.2400 / $14.9600 | Buy Now |