PHT0402E2201BGPD
Description: Fixed Resistor,

Overview of PHT0402E2201BGPD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for PHT0402E2201BGPD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y1065
Newark Pht 0402 E 2201 B G Pt1000 E4 /Paper Tape |Vishay PHT0402E2201BGPD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.3600
  • 250 $6.0600
  • 500 $5.6300
$5.6300 / $6.3600 Buy Now
DISTI # PHT0402E2201BGPD
Avnet Americas High Stability High Temperature Thin Film Chip Resistor 0402 Size 2.2K Ohm 0.1% 0.0189 W ±30 ppm/°C 2-Pin SMD Paper T/R - Custom Tape W/Leader (Alt: PHT0402E2201BGPD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $6.0588
  • 200 $5.9728
  • 400 $4.8810
  • 600 $3.9834
  • 800 $3.8935
  • 1,000 $3.4688
  • 10,000 $2.6037
$2.6037 / $6.0588 Buy Now

CAD Models for PHT0402E2201BGPD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHT0402E2201BGPD by Vishay Intertechnologies

PHT0402E2201BGPD
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.0189 W
Rated Temperature
215 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
30 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. PHT0402E2201BGPD
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHT0402E2201BGPD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHT0402E2201BGPD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PHT0402E2201BGPD would you like to use for your alert(s)?
  • Please alert me when PHT0402E2201BGPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHT0402E2201BGPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHT0402E2201BGPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHT0402E2201BGPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHT0402E2201BGPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHT0402E2201BGPD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: