Part Details for PHT0402E3001BGPT by Vishay Intertechnologies
Overview of PHT0402E3001BGPT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0402E3001BGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4441
|
Newark | Pht 0402 E 3001 B G Pt E4 /Paper Tape |Vishay PHT0402E3001BGPT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now |
DISTI #
PHT0402E3001BGPT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0402 Size 3K Ohm 0.1% 0.0189 W ±30 ppm/°C 2-Pin SMD Paper T/R - Custom Tape W/Leader (Alt: PHT0402E3001BGPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6037 / $6.0588 | Buy Now |