Part Details for PHT0402E3002BGPT by Vishay Intertechnologies
Overview of PHT0402E3002BGPT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0402E3002BGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4442
|
Newark | Pht 0402 E 3002 B G Pt E4 /Paper Tape |Vishay PHT0402E3002BGPT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now |
DISTI #
PHT0402E3002BGPT
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stability - Custom Tape W/Leader (Alt: PHT0402E3002BGPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8121 / $7.3694 | Buy Now |
DISTI #
PHT0402E3002BGPT
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stability - Tape and Reel (Alt: PHT0402E3002BGPT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |