Part Details for PHT0402E6201BGPD by Vishay Intertechnologies
Overview of PHT0402E6201BGPD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT0402E6201BGPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1087
|
Newark | Pht 0402 E 6201 B G Pt1000 E4 /Paper Tape |Vishay PHT0402E6201BGPD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3600 | Buy Now |
DISTI #
PHT0402E6201BGPD
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stability - Custom Tape W/Leader (Alt: PHT0402E6201BGPD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8121 / $7.3694 | Buy Now |
DISTI #
PHT0402E6201BGPD
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stability - Custom Tape W/Leader (Alt: PHT0402E6201BGPD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8121 / $7.3694 | Buy Now |
DISTI #
PHT0402E6201BGPD
|
Avnet Abacus | SMD Chip Resistor, 6.2 kOhm, � 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stability - Tape and Reel (Alt: PHT0402E6201BGPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHT0402E6201BGPD
PHT0402E6201BGPD CAD Models
PHT0402E6201BGPD Part Data Attributes:
|
PHT0402E6201BGPD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0402E6201BGPD
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0189 W | |
Rated Temperature | 215 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |