Part Details for PHT0805E5103FNT by Vishay Intertechnologies
Overview of PHT0805E5103FNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0805E5103FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1523
|
Newark | Pht 0805 E 5103 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PHT0805E5103FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7600 / $6.7500 | Buy Now |
DISTI #
PHT0805E5103FNT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0805 Size 510K Ohm 1% 0.06 W ?30 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT0805E5103FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5175 / $6.6524 | Buy Now |