Part Details for PHT0805Y3301FG by Vishay Intertechnologies
Overview of PHT0805Y3301FG by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0805Y3301FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHT0805Y3301FG
|
Avnet Americas | Res Thin Film 0805 3.3K Ohm 1% 3/50W ?15ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PHT0805Y3301FG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.9888 / $5.2593 | Buy Now |