Part Details for PHT1003N by NXP Semiconductors
Overview of PHT1003N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT1003N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHT1003N
|
EBV Elektronik | RF POWER LDMOS TRANSISTOR, 2450 MHz, 250 W, 32 V (Alt: PHT1003N) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |