There are no models available for this part yet.
Overview of PHT1206Y1212BGTD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for PHT1206Y1212BGTD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y1328
|
Newark | Pht 1206 Y 1212 B G Tr1000 E4 /Waffle Pack Or Tape & Reel |Vishay PHT1206Y1212BGTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6700 / $7.8200 | Buy Now | |
DISTI #
PHT1206Y1212BGTD
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 1206 Size 12.1K Ohm 0.1% 0.1 W ±15 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT1206Y1212BGTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.3363 / $7.7085 | Buy Now |
CAD Models for PHT1206Y1212BGTD by Vishay Intertechnologies
Part Data Attributes for PHT1206Y1212BGTD by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
215 °C
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PHT1206Y1212BGTD
This table gives cross-reference parts and alternative options found for PHT1206Y1212BGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT1206Y1212BGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT1206Y1212WGPD | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206Y1212BGTD vs PHT1206Y1212WGPD |
PHT1206Y1212BGPF | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206Y1212BGTD vs PHT1206Y1212BGPF |
PHT1206Y1212BGWA | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206Y1212BGTD vs PHT1206Y1212BGWA |