PHT2010H8250FGTD
Description: Fixed Resistor,

Overview of PHT2010H8250FGTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for PHT2010H8250FGTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y1339
Newark Pht 2010 H 8250 F G Tr1000 E4 /Waffle Pack Or Tape & Reel |Vishay PHT2010H8250FGTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.8800
  • 250 $10.3600
  • 500 $9.6300
$9.6300 / $10.8800 Buy Now
DISTI # PHT2010H8250FGTD
Avnet Americas High Stability High Temperature Thin Film Chip Resistor 2010 Size 825 Ohm 1% 0.2 W ±55 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT2010H8250FGTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $9.9184
  • 200 $9.7348
  • 400 $8.3984
  • 600 $6.8396
  • 800 $6.7335
  • 1,000 $5.6113
  • 10,000 $4.3310
$4.3310 / $9.9184 Buy Now

CAD Models for PHT2010H8250FGTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHT2010H8250FGTD by Vishay Intertechnologies

PHT2010H8250FGTD
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.2 W
Rated Temperature
215 °C
Resistance
825 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
55 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. PHT2010H8250FGTD
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHT2010H8250FGTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHT2010H8250FGTD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PHT2010H8250FGTD would you like to use for your alert(s)?
  • Please alert me when PHT2010H8250FGTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHT2010H8250FGTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHT2010H8250FGTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHT2010H8250FGTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHT2010H8250FGTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHT2010H8250FGTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: