Part Details for PHV-5R4V305-R by Eaton Bussmann
Overview of PHV-5R4V305-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHV-5R4V305-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1552
|
Newark | Cap, 3.0F, 5.4V, Phv, Vertical/ Bulk |Eaton Bussmann PHV-5R4V305-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.1900 | Buy Now |
DISTI #
283-PHV-5R4V305-R-ND
|
DigiKey | CAP 3F -10% +30% 5.4V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2047 In Stock |
|
$9.7520 / $15.6000 | Buy Now |
|
Onlinecomponents.com |
928 Partner Stock |
|
$9.3800 / $12.1300 | Buy Now | |
DISTI #
000000000003635095
|
Sager | Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT | 0 |
|
Buy Now | |
|
Master Electronics |
928 Partner Stock |
|
$9.3800 / $12.1300 | Buy Now |