Part Details for PHV-5R4V474-R (ALTERNATE: 7637839P) by Eaton Electronics
Overview of PHV-5R4V474-R (ALTERNATE: 7637839P) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHV-5R4V474-R (ALTERNATE: 7637839P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426255
|
RS | 0.47F -10to+30% 400mOhm 5.4V Thru Hole Electric Double Layer Cap Supercap PHV | Eaton Electronics PHV-5R4V474-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.5700 | RFQ |