Part Details for PHW.2B.314.XYCD82 by LEMO connectors
Overview of PHW.2B.314.XYCD82 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PHW.2B.314.XYCD82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHW.2B.314.XYCD82-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$111.6534 / $130.9000 | Buy Now |
DISTI #
736-PHW2B314XYCD82
|
Mouser Electronics | Circular Push Pull Connectors 14P FREE RCPT CRIMP CABLE COLLET 8.2MM RoHS: Compliant | 0 |
|
$115.5000 / $130.1800 | Order Now |
Part Details for PHW.2B.314.XYCD82
PHW.2B.314.XYCD82 CAD Models
PHW.2B.314.XYCD82 Part Data Attributes
|
PHW.2B.314.XYCD82
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHW.2B.314.XYCD82
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |