Part Details for PHW363012 by Hammond Manufacturing
Overview of PHW363012 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHW363012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5038
|
Newark | Enclosure/Wall Mount/Pet, Gfr/Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:998Mm, External Width - Metric:826Mm, External Depth - Metric:357Mm Rohs Compliant: Yes |Hammond PHW363012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3,062.2300 | Buy Now |
DISTI #
3937-PHW363012-ND
|
DigiKey | BOX FIBERGLASS 39.33"L X 32.52"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
5 In Stock |
|
$4,359.9455 / $5,097.7800 | Buy Now |
DISTI #
4917-PHW363012-ND
|
DigiKey | BOX FIBERGLASS 39.33"L X 32.52"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$3,313.5600 | Buy Now |
DISTI #
546-PHW363012
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 36 x 30 x 12 - Fiberglass RoHS: Compliant | 0 |
|
$2,944.4500 | Order Now |
DISTI #
70166485
|
RS | Enclosure, Wallmount, Polyester, NEMA 4X, Continuous Hinge, Gray, 60x36x16 | Hammond Manufacturing PHW363012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,973.8900 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester wallmount RoHS: Compliant | 4 Factory Stock |
|
$2,358.1400 / $2,530.2200 | Buy Now |
|
Powell Electronics | 36X30X12 FRP TYPE 4X WLMNT Min Qty: 1 | 3 |
|
$2,397.9700 / $2,803.7800 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester wallmount RoHS: Compliant | 4 Factory Stock |
|
$2,358.1400 / $2,530.2200 | Buy Now |