Part Details for PI-CAST-USB3.0 by HackerGadgets
Overview of PI-CAST-USB3.0 by HackerGadgets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USB3IN1WHT-000 | Amphenol Cables on Demand | Amphenol CS-USB3IN1WHT-000 3-in-1 USB 2.0 Universal Apple/Android Charge & Sync Cable Adapter - USB Type A Male In - Apple Lightning (8-Pin) / Apple 30-Pin / USB Micro-B (Android) Male Out - White | |
CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) |
Price & Stock for PI-CAST-USB3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392-PI-CAST-USB3.0
|
Mouser Electronics | HackerGadgets A USB 3.0 expansion board with an M.2 B-key as one of its USB 3.0 interfaces. Includes a ribbon cable, bolts, and standoffs. RoHS: Compliant | 0 |
|
$45.0000 | Order Now |
Part Details for PI-CAST-USB3.0
PI-CAST-USB3.0 CAD Models
PI-CAST-USB3.0 Part Data Attributes
|
PI-CAST-USB3.0
HackerGadgets
Buy Now
|
Compare Parts:
PI-CAST-USB3.0
HackerGadgets
|
Samacsys Manufacturer | HackerGadgets |