-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3A27518Q2ZDWEXCT-ND
|
DigiKey | IC SWITCH SPDT X 6 5.2OHM 24VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2532 In Stock |
|
$0.7542 / $1.7900 | Buy Now |
DISTI #
PI3A27518Q2ZDWEX
|
Avnet Americas | Analog Multiplexer/Demultiplexer Six 2:1/Six 1:2 24-Pin VQFN T/R - Tape and Reel (Alt: PI3A27518Q2ZDWEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.7230 | Buy Now |
DISTI #
621-PI3A27518Q2ZDWEX
|
Mouser Electronics | Multiplexer Switch ICs Analog Switch 3V-5V V-QFN4040-24 T&R 3.5K RoHS: Compliant | 4551 |
|
$0.7570 / $1.7900 | Buy Now |
DISTI #
PI3A27518Q2ZDWEX
|
Avnet Silica | Analog Multiplexer/Demultiplexer Six 2:1/Six 1:2 24-Pin VQFN T/R (Alt: PI3A27518Q2ZDWEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 15000 STOCK |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3A27518Q2ZDWEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3A27518Q2ZDWEX
Diodes Incorporated
Single-Ended Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |