Part Details for PI3B3245SE by Diodes Incorporated
Overview of PI3B3245SE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3B3245SE
PI3B3245SE CAD Models
PI3B3245SE Part Data Attributes
|
PI3B3245SE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3B3245SE
Diodes Incorporated
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for PI3B3245SE
This table gives cross-reference parts and alternative options found for PI3B3245SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3245SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3245SX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PI3B3245SE vs PI3B3245SX |
PI3B3245SEX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.300 INCH, GREEN, MS-013AC, SOIC-20 | Pericom Semiconductor Corporation | PI3B3245SE vs PI3B3245SEX |
QS3VH245SOG | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC37/Tube | Renesas Electronics Corporation | PI3B3245SE vs QS3VH245SOG |
IDTQS3VH245SO8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, SOIC-20 | Integrated Device Technology Inc | PI3B3245SE vs IDTQS3VH245SO8 |
QS3VH245SOG | SOIC-20, Tube | Integrated Device Technology Inc | PI3B3245SE vs QS3VH245SOG |
QS3VH245SOG8 | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC0/Reel | Renesas Electronics Corporation | PI3B3245SE vs QS3VH245SOG8 |
QS3VH245SOX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | PI3B3245SE vs QS3VH245SOX |
IDTQS3VH245SO | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | PI3B3245SE vs IDTQS3VH245SO |
QS3VH245SOG8 | SOIC-20, Reel | Integrated Device Technology Inc | PI3B3245SE vs QS3VH245SOG8 |