Filter Your Search
1 - 3 of 3 results
|
PI3B3245SE
Diodes Incorporated
|
$0.6200 | Yes | Obsolete | 3.3 V | 250 ps | 1 | 8 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | DIODES INC | SSOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI3B3245SE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 8 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||
|
PI3B3245SEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 250 ps | 1 | 8 | YES | SOP | 3-STATE | CBTLV/3B | BUS DRIVER | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.795 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |