-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3CSW12ZUAEXCT-ND
|
DigiKey | INTERFACE I3C MUX U-QFN2015-10 T Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1506 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
PI3CSW12ZUAEX
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 1:2 10-Pin UQFN Bulk - Tape and Reel (Alt: PI3CSW12ZUAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 327000 Factory Stock |
|
$0.2852 / $0.3370 | Buy Now |
DISTI #
621-PI3CSW12ZUAEX
|
Mouser Electronics | Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K RoHS: Compliant | 94512 |
|
$0.2970 / $0.6700 | Buy Now |
DISTI #
V36:1790_25856164
|
Arrow Electronics | High-Speed I3C 1-2 Multiplexer/De-Multiplexer Switch RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2249 | Americas - 12000 |
|
$0.2371 / $0.2462 | Buy Now |
DISTI #
V72:2272_25856164
|
Arrow Electronics | High-Speed I3C 1-2 Multiplexer/De-Multiplexer Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 Container: Cut Strips | Americas - 2741 |
|
$0.2949 / $0.3397 | Buy Now |
DISTI #
PI3CSW12ZUAEX
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 1:2 10-Pin UQFN Bulk - Tape and Reel (Alt: PI3CSW12ZUAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 327000 Factory Stock |
|
$0.2852 / $0.3370 | Buy Now |
DISTI #
PI3CSW12ZUAEX
|
Avnet Asia | Analog Multiplexer/Demultiplexer Single 1:2 10-Pin UQFN Bulk (Alt: PI3CSW12ZUAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | INTERFACE I3C MUX U-QFN2015-10 T / Multiplexer/Demultiplexer 1 x 1:2 10-UQFN (1.5x2) | 3630 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | INTERFACE I3C MUX U-QFN2015-10 T | 2358 |
|
$0.4708 | Buy Now |
|
LCSC | 2.3V3.6V UQFN-10(1.5x2) Signal Switches / Encoders Decoders / Multiplexers ROHS | 2358 |
|
$0.3363 / $0.5723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy