Part Details for PI3DPX8112ZLDEX by Diodes Incorporated
Overview of PI3DPX8112ZLDEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3DPX8112ZLDEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0666
|
Newark | Hdmi 1:2 Splitter/Demux, Tqfn-40 |Diodes Inc. PI3DPX8112ZLDEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3529 |
|
$2.1100 / $4.7300 | Buy Now |
DISTI #
31-PI3DPX8112ZLDEXCT-ND
|
DigiKey | PCIE EQX W-QFN3060-40 T&R 3.5K Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$2.0553 / $4.1000 | Buy Now |
DISTI #
PI3DPX8112ZLDEX
|
Avnet Americas | DeMux 1 to 2 Active Linear ReDriver 3.3V 40-Pin TQFN T/R - Tape and Reel (Alt: PI3DPX8112ZLDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.8383 | Buy Now |
DISTI #
621-PI3DPX8112ZLDEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Active Display W-QFN3060-40 T&R 3.5K RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
PI3DPX8112ZLDEX
|
Avnet Silica | DeMux 1 to 2 Active Linear ReDriver 3.3V 40-Pin TQFN T/R (Alt: PI3DPX8112ZLDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3DPX8112ZLDEX
PI3DPX8112ZLDEX CAD Models
PI3DPX8112ZLDEX Part Data Attributes
|
PI3DPX8112ZLDEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3DPX8112ZLDEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |