-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3614
|
Newark | Analog Multiplexer, -40 To 85Deg C |Diodes Inc. PI3PCIE3413AZHEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8400 / $4.5900 | Buy Now |
DISTI #
PI3PCIE3413AZHEXDICT-ND
|
DigiKey | IC MUX/DEMUX PCIE 42TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26712 In Stock |
|
$2.5000 / $3.7600 | Buy Now |
DISTI #
PI3PCIE3413AZHEX
|
Avnet Americas | Analog Mux/DeMux Switch 3:1 PCI Express 4 Differential Channel 3.3V 42 Pin TQFN T/R - Tape and Reel (Alt: PI3PCIE3413AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $2.9300 | Buy Now |
DISTI #
729-PI3PCIE3413AZHEX
|
Mouser Electronics | Multiplexer Switch ICs PCIe 3, 2-Ln (4-Ch.) Diff. 3:1 Mux/DeMux RoHS: Compliant | 3277 |
|
$2.4900 / $3.4000 | Buy Now |
DISTI #
V72:2272_21672121
|
Arrow Electronics | PCI Express Switch Mux/Demux 2Lanes 42-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1349 |
|
$2.5650 / $3.0070 | Buy Now |
DISTI #
PI3PCIE3413AZHEX
|
Avnet Americas | Analog Mux/DeMux Switch 3:1 PCI Express 4 Differential Channel 3.3V 42 Pin TQFN T/R - Tape and Reel (Alt: PI3PCIE3413AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $2.9300 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX PCIE 42VQFN | 235 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy