Part Details for PI3PCIE3415AZHE+DRX by Diodes Incorporated
Overview of PI3PCIE3415AZHE+DRX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3PCIE3415AZHE+DRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3PCIE3415AZHE+DRX-ND
|
DigiKey | IC INTERFACE SPECIALIZED 42TQFN Min Qty: 3500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 / $1.2271 | Buy Now |
DISTI #
PI3PCIE3415AZHE+DR
|
Avnet Americas | Mux/DeMux Switch 2:1 PCIe 3.0 2-Lane 3.3V 42-Pin TQFN T/R - Tape and Reel (Alt: PI3PCIE3415AZHE+DR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
$1.1160 / $1.3185 | Buy Now |
DISTI #
729-3PCIE3415AZHEDRX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers PCIe Switch V-QFN3590-42 T&R 3.5K RoHS: Compliant | 0 |
|
$1.3200 / $2.6900 | Order Now |
Part Details for PI3PCIE3415AZHE+DRX
PI3PCIE3415AZHE+DRX CAD Models
PI3PCIE3415AZHE+DRX Part Data Attributes
|
PI3PCIE3415AZHE+DRX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3PCIE3415AZHE+DRX
Diodes Incorporated
Differential Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PI3PCIE3415AZHE+DRX
This table gives cross-reference parts and alternative options found for PI3PCIE3415AZHE+DRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3PCIE3415AZHE+DRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3PCIE3415ZHE | Differential Multiplexer, GREEN, MO-220, TQFN-42 | Diodes Incorporated | PI3PCIE3415AZHE+DRX vs PI3PCIE3415ZHE |
PI3PCIE3415AZHEX | Differential Multiplexer, | Diodes Incorporated | PI3PCIE3415AZHE+DRX vs PI3PCIE3415AZHEX |