PI3PCIE3442AZLEX
Description: Differential Multiplexer,

Overview of PI3PCIE3442AZLEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for PI3PCIE3442AZLEX by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # PI3PCIE3442AZLEX-ND
DigiKey IC INTERFACE SPECIALIZED 40TQFN Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $1.2704
  • 7,000 $1.2140
$1.2140 / $1.2704 Buy Now
DISTI # PI3PCIE3442AZLEX
Avnet Americas PCIe 3.0 2-Lane Exchange Switch 3.3V 40-Pin TQFN T/R - Tape and Reel (Alt: PI3PCIE3442AZLEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 3500 Factory Stock
  • 3,500 $1.2323
$1.2323 Buy Now
DISTI # 729-PI3PCIE3442AZLEX
Mouser Electronics PCI Interface IC PCIe Switch W-QFN3060-40 T&R 3.5K RoHS: Compliant 0
  • 3,500 $1.3900
$1.3900 Order Now

CAD Models for PI3PCIE3442AZLEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3PCIE3442AZLEX by Diodes Incorporated

PI3PCIE3442AZLEX
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PI3PCIE3442AZLEX
    Diodes Incorporated
    Differential Multiplexer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3PCIE3442AZLEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3PCIE3442AZLEX by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI3PCIE3442AZLEX would you like to use for your alert(s)?
  • Please alert me when PI3PCIE3442AZLEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3PCIE3442AZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3PCIE3442AZLEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3PCIE3442AZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3PCIE3442AZLEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3PCIE3442AZLEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: