Part Details for PI3SSD1914NKE+DGX by Diodes Incorporated
Overview of PI3SSD1914NKE+DGX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PI3SSD1914NKE+DGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3SSD1914NKE+DGXDI-ND
|
DigiKey | DDR SWITCH TFBGA-115 Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5955 | Buy Now |
DISTI #
PI3SSD1914NKE+DGX
|
Avnet Americas | - Tape and Reel (Alt: PI3SSD1914NKE+DGX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3400 / $5.1275 | Buy Now |
DISTI #
621-PI3SSD1914NKEDGX
|
Mouser Electronics | Multiplexer Switch ICs DDR Switch RoHS: Compliant | 0 |
|
$4.5900 / $8.4000 | Order Now |
DISTI #
PI3SSD1914NKE+DGX
|
Avnet Asia | (Alt: PI3SSD1914NKE+DGX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PI3SSD1914NKE+DGX
|
Avnet Silica | (Alt: PI3SSD1914NKE+DGX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3SSD1914NKE+DGX
PI3SSD1914NKE+DGX CAD Models
PI3SSD1914NKE+DGX Part Data Attributes
|
PI3SSD1914NKE+DGX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3SSD1914NKE+DGX
Diodes Incorporated
Single-Ended Multiplexer, 1 Func, 4 Channel, PBGA115, TFBGA-115
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TFBGA-115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PBGA-B1156 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 115 | |
Off-state Isolation-Nom | 28 dB | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA115,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.05 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.475 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.5 ns | |
Switch-on Time-Max | 0.5 ns | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |