There are no models available for this part yet.
Overview of PI3USB30EZMEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for PI3USB30EZMEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-PI3USB30EZMEXTR-ND
|
DigiKey | USB2 SWITCH U-QFN1418-10 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2370 / $0.2908 | Buy Now | |
DISTI #
PI3USB30EZMEX
|
Avnet Americas | USB2.0 Power High-Speed Switch Single 480Mbps 1.8V to 4.3V 10-Pin UQFN T/R - Tape and Reel (Alt: PI3USB30EZMEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2551 | Buy Now | |
DISTI #
621-PI3USB30EZMEX
|
Mouser Electronics | USB Switch ICs USB2 Switch U-QFN1418-10 T&R 3K RoHS: Compliant | 2028 |
|
$0.2270 / $0.6900 | Buy Now | |
DISTI #
PI3USB30EZMEX
|
Avnet Silica | USB2.0 Power High-Speed Switch Single 480Mbps 1.8V to 4.3V 10-Pin UQFN T/R (Alt: PI3USB30EZMEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI3USB30EZMEX by Diodes Incorporated
Part Data Attributes for PI3USB30EZMEX by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|