Part Details for PI3WVR14412Q2ZLCEX by Diodes Incorporated
Overview of PI3WVR14412Q2ZLCEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3WVR14412Q2ZLCEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3WVR14412Q2ZLCEXCT-ND
|
DigiKey | DISPLAY SWITCH W-QFN3060-40 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3364 In Stock |
|
$1.8135 / $3.6100 | Buy Now |
DISTI #
PI3WVR14412Q2ZLCEX
|
Avnet Americas | DISPLAY SWITCH W-QFN3060-40 T&R 3.5K - Tape and Reel (Alt: PI3WVR14412Q2ZLCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
RFQ | |
DISTI #
621-3WVR14412Q2ZLCEX
|
Mouser Electronics | Video Switch ICs Display Switch W-QFN3060-40 T&R 3.5K RoHS: Compliant | 3318 |
|
$1.8100 / $3.6100 | Buy Now |
DISTI #
PI3WVR14412Q2ZLCEX
|
Avnet Americas | DISPLAY SWITCH W-QFN3060-40 T&R 3.5K - Tape and Reel (Alt: PI3WVR14412Q2ZLCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
RFQ |