Part Details for PI5A3166CEX-2017 by Diodes Incorporated
Overview of PI5A3166CEX-2017 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel |
Price & Stock for PI5A3166CEX-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI5A3166CEX-2017
|
Avnet Americas | Analog Switch Single SPST 5-Pin SC-70 T/R - Tape and Reel (Alt: PI5A3166CEX-2017) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
729-PI5A3166CEX-2017
|
Mouser Electronics | Analog Switch ICs Analog Switch 3V-5V SOT353 T&R 3K | 0 |
|
$0.1430 / $0.4400 | Order Now |