Part Details for PI5C16211A by Pericom Semiconductor Corporation
Overview of PI5C16211A by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C16211A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Switch, 56 Pin, Plastic, TSSOP | 203 |
|
$1.3500 / $2.5000 | Buy Now |
|
Quest Components | BUS Switch, 56 Pin, Plastic, TSSOP | 95 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for PI5C16211A
PI5C16211A CAD Models
PI5C16211A Part Data Attributes
|
PI5C16211A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C16211A
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI5C16211A
This table gives cross-reference parts and alternative options found for PI5C16211A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C16211A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD16211DGG,118 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables TSSOP 56-Pin | NXP Semiconductors | PI5C16211A vs CBTD16211DGG,118 |
74CBTD16211DGGRG4 | 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85 | Texas Instruments | PI5C16211A vs 74CBTD16211DGGRG4 |
SN74CBTD16211DGGR | 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85 | Texas Instruments | PI5C16211A vs SN74CBTD16211DGGR |
CBT16211DGG,112 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | Nexperia | PI5C16211A vs CBT16211DGG,112 |
74CBT16211ADGGRE4 | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | PI5C16211A vs 74CBT16211ADGGRE4 |
FSTD16211MTDX | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | PI5C16211A vs FSTD16211MTDX |
74CBT16211CDGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | PI5C16211A vs 74CBT16211CDGGRG4 |
CBT16211DGG | Bus Driver | Nexperia | PI5C16211A vs CBT16211DGG |
SN74CBT16211DGGR | 24-Bit Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | PI5C16211A vs SN74CBT16211DGGR |
IDTQS316211PAG8 | Bus Driver, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | PI5C16211A vs IDTQS316211PAG8 |