Part Details for PI5C3244QX by Pericom Semiconductor Corporation
Overview of PI5C3244QX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3244QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1936 |
|
$0.9600 / $2.5600 | Buy Now | |
|
Sense Electronic Company Limited | SSOP20 | 3000 |
|
RFQ |
Part Details for PI5C3244QX
PI5C3244QX CAD Models
PI5C3244QX Part Data Attributes
|
PI5C3244QX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3244QX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for PI5C3244QX
This table gives cross-reference parts and alternative options found for PI5C3244QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3244QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244CDBQRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3244QX vs SN74CBT3244CDBQRG4 |
IDTQS3244Q8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3244QX vs IDTQS3244Q8 |
74FST3244QSR | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | PI5C3244QX vs 74FST3244QSR |
74CBTLV3244QG8 | Low-Voltage Octal Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI5C3244QX vs 74CBTLV3244QG8 |
PI5C3244Q | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI5C3244QX vs PI5C3244Q |
IDTQS3244QG8 | Bus Driver, CMOS, PDSO20 | Renesas Electronics Corporation | PI5C3244QX vs IDTQS3244QG8 |
QS3244QG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI5C3244QX vs QS3244QG8 |
SN74CBT3244DBQR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 | Texas Instruments | PI5C3244QX vs SN74CBT3244DBQR |
SN74CBT3244CDBQR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-SSOP -40 to 85 | Texas Instruments | PI5C3244QX vs SN74CBT3244CDBQR |
IDT74FST3244Q | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3244QX vs IDT74FST3244Q |