Part Details for PI5C3306LEX by Pericom Semiconductor Corporation
Overview of PI5C3306LEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3306LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2 Bit 5 V Surface Mount Individual Low Enables Bus Switch - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Sense Electronic Company Limited | TSSOP-8 | 2766 |
|
RFQ |
Part Details for PI5C3306LEX
PI5C3306LEX CAD Models
PI5C3306LEX Part Data Attributes:
|
PI5C3306LEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3306LEX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI5C3306LEX
This table gives cross-reference parts and alternative options found for PI5C3306LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3306LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3306PWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306LEX vs SN74CBTD3306PWRE4 |
CBT3306PW | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.4, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | PI5C3306LEX vs CBT3306PW |
SN74CBTD3306PWRG4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306LEX vs SN74CBTD3306PWRG4 |
SN74CBTS3306PWR | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306LEX vs SN74CBTS3306PWR |
SN74CBT3306PWE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306LEX vs SN74CBT3306PWE4 |
SN74CBTS3306PWE4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306LEX vs SN74CBTS3306PWE4 |
SN74CBTS3306PWG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306LEX vs SN74CBTS3306PWG4 |
SN74CBT3306CPWE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306LEX vs SN74CBT3306CPWE4 |
SN74CBTD3306CPWR | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306LEX vs SN74CBTD3306CPWR |
CBTS3306PW,118 | CBTS3306PW | NXP Semiconductors | PI5C3306LEX vs CBTS3306PW,118 |