Part Details for PI5USB30216CXUAEX by Diodes Incorporated
Overview of PI5USB30216CXUAEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PI5USB30216CXUAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3701
|
Newark | Power Load Switch, 85Deg C |Diodes Inc. PI5USB30216CXUAEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5150 / $1.1400 | Buy Now |
DISTI #
PI5USB30216CXUAEXCT-ND
|
DigiKey | IC PLUG IN DET TYPE C 12X2QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29801 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
PI5USB30216CXUAEX
|
Avnet Americas | USB Power SW Single 5.5V 1.5/3A 12-Pin STQFN T/R - Tape and Reel (Alt: PI5USB30216CXUAEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 588000 Factory Stock |
|
$0.4092 / $0.4834 | Buy Now |
DISTI #
729-PI5USB30216CXUAX
|
Mouser Electronics | USB Switch ICs Plug-in Detector for Type-C Connector RoHS: Compliant | 2075 |
|
$0.4260 / $1.1000 | Buy Now |
DISTI #
PI5USB30216CXUAEX
|
Avnet Americas | USB Power SW Single 5.5V 1.5/3A 12-Pin STQFN T/R - Tape and Reel (Alt: PI5USB30216CXUAEX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 588000 Factory Stock |
|
$0.4092 / $0.4834 | Buy Now |
DISTI #
PI5USB30216CXUAEX
|
Avnet Asia | USB Power SW Single 5.5V 1.5/3A 12-Pin STQFN T/R (Alt: PI5USB30216CXUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC PLUG IN DET TYPE C 12X2QFN | 69000 |
|
RFQ |
Part Details for PI5USB30216CXUAEX
PI5USB30216CXUAEX CAD Models
PI5USB30216CXUAEX Part Data Attributes:
|
PI5USB30216CXUAEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5USB30216CXUAEX
Diodes Incorporated
Power Supply Support Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-01-24 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |