Part Details for PI6W-1PS-115VAC/DC by Altech Corporation
Overview of PI6W-1PS-115VAC/DC by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PI6W-1PS-115VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6W-1PS-115VAC/DC-ND
|
DigiKey | RELAY SOCKETDRSCT115VACDC FOR RM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3760 | Buy Now |
DISTI #
845-PI6W1PS115VACDC
|
Mouser Electronics | Relay Sockets & Hardware Relay socket,dr,SCT,115VAC/DC | 0 |
|
$19.1000 / $20.8700 | Order Now |
DISTI #
71238046
|
RS | Industrial relay, Relay socket, dr, SCT,115VAC/DC For RM699BV/RSR30, 6A, 250VAC | Altech Corp PI6W-1PS-115VAC/DC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9000 / $22.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$15.5500 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminals RoHS: Compliant | 530 Factory Stock |
|
$15.1100 / $18.2500 | Buy Now |
|
Powell Electronics | Relay socket,dr,SCT,115VAC/DC Min Qty: 10 | 350 |
|
$19.4300 | Buy Now |
|
Master Electronics | Screw Clamp Terminals RoHS: Compliant | 530 Factory Stock |
|
$15.1100 / $18.2500 | Buy Now |
DISTI #
10111820
|
TestEquity LLC | Altech PI6W-1PS-115VAC/DC Relay socket,dr,SCT,115VAC/DC For RM699BV/RSR30, 6A, 250VAC | 0 |
|
$22.4300 | Buy Now |