Logic
PI74LVTCH16373V
Pericom Semiconductor Corporation
Description: Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48

Overview of PI74LVTCH16373V by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PI74LVTCH16373V by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LVTCH16373V by Pericom Semiconductor Corporation

PI74LVTCH16373V
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Prop. Delay@Nom-Sup
3.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.49 mm
Want to compare parts?
  1. PI74LVTCH16373V
    Pericom Semiconductor Corporation
    Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
    VS

Alternate Parts for PI74LVTCH16373V

This table gives cross-reference parts and alternative options found for PI74LVTCH16373V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVTCH16373V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia PI74LVTCH16373V vs 74LVT16373ADL,112
SN74LVTH16373DLRG4 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments PI74LVTCH16373V vs SN74LVTH16373DLRG4
74LVT16373ADL-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors PI74LVTCH16373V vs 74LVT16373ADL-T
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments PI74LVTCH16373V vs 74LVTH162373DLG4
SN74LVT162373DL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments PI74LVTCH16373V vs SN74LVT162373DL
935264163112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74LVTCH16373V vs 935264163112
74LVT162373DL,118 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors PI74LVTCH16373V vs 74LVT162373DL,118
SN74LVT16373DLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC PI74LVTCH16373V vs SN74LVT16373DLR
935264163118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia PI74LVTCH16373V vs 935264163118
74LVT16373ADL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia PI74LVTCH16373V vs 74LVT16373ADL
Part Number Description Manufacturer Compare
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments PI74LVTCH16373V vs 74LVTH162373DLG4
VT16373ADL Bus Driver Nexperia PI74LVTCH16373V vs VT16373ADL
74LVTH162373DLRG4 LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments PI74LVTCH16373V vs 74LVTH162373DLRG4
PI74LVTCH16373VE Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74LVTCH16373V vs PI74LVTCH16373VE
74LVTH16373DLRG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments PI74LVTCH16373V vs 74LVTH16373DLRG4
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia PI74LVTCH16373V vs 74LVT16373ADL,112
SN74LVTH162373DLR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments PI74LVTCH16373V vs SN74LVTH162373DLR
V62/06654-01XE Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments PI74LVTCH16373V vs V62/06654-01XE
74LVTH162373MEA Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation PI74LVTCH16373V vs 74LVTH162373MEA
74LVT16373ADL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors PI74LVTCH16373V vs 74LVT16373ADL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LVTCH16373V by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LVTCH16373V by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LVTCH16373V would you like to use for your alert(s)?
  • Please alert me when PI74LVTCH16373V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LVTCH16373V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LVTCH16373V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LVTCH16373V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LVTCH16373V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LVTCH16373V by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: