Filter Your Search
1 - 2 of 2 results
|
PI74LVTCH16373V
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 4.8 ns | 3.8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI74LVTCH16373VE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.8 ns | 3.8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 |