Datasheets
PI74LVTCH244H by:

Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20

Part Details for PI74LVTCH244H by Pericom Semiconductor Corporation

Overview of PI74LVTCH244H by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Part Details for PI74LVTCH244H

PI74LVTCH244H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74LVTCH244H Part Data Attributes

PI74LVTCH244H Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74LVTCH244H Pericom Semiconductor Corporation Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description SSOP, SSOP20,.3
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 7.2 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 5.8 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for PI74LVTCH244H

This table gives cross-reference parts and alternative options found for PI74LVTCH244H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVTCH244H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74LVTCH244HX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI74LVTCH244H vs PI74LVTCH244HX
PI74LVTCH244HE Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI74LVTCH244H vs PI74LVTCH244HE
Part Number Description Manufacturer Compare
PI74LVTCH244HX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI74LVTCH244H vs PI74LVTCH244HX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LVTCH244H by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LVTCH244H by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LVTCH244H would you like to use for your alert(s)?
  • Please alert me when PI74LVTCH244H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LVTCH244H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LVTCH244H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LVTCH244H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LVTCH244H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LVTCH244H by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: