Filter Your Search
1 - 4 of 4 results
|
PI74LVTCH244HX
Diodes Incorporated
|
Check for Price | No | Active | 3.3 V | 5.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | DIODES INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PI74LVTCH244HX
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 5.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 | ||||||||
|
PI74LVTCH244H
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.2 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 | |||
|
PI74LVTCH244HE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 |