Part Details for PI74SSTV32852NB by Pericom Semiconductor Corporation
Overview of PI74SSTV32852NB by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74SSTV32852NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5855 |
|
RFQ |
Part Details for PI74SSTV32852NB
PI74SSTV32852NB CAD Models
PI74SSTV32852NB Part Data Attributes
|
PI74SSTV32852NB
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74SSTV32852NB
Pericom Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA114,6X19,32 | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for PI74SSTV32852NB
This table gives cross-reference parts and alternative options found for PI74SSTV32852NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTV32852NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM4SSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Alliance Semiconductor Corporation | PI74SSTV32852NB vs ASM4SSTVF32852-114BR |
V62/08602-01XA | Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85 | Texas Instruments | PI74SSTV32852NB vs V62/08602-01XA |
ASM4ISSTVF32852-114BT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Pulsecore Semiconductor | PI74SSTV32852NB vs ASM4ISSTVF32852-114BT |
PI74SSTVF32852NBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, CMOS, PBGA114, LEAD FREE, LFBGA-114 | Pericom Semiconductor Corporation | PI74SSTV32852NB vs PI74SSTVF32852NBE |
ICSSSTVA32852YHLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | PI74SSTV32852NB vs ICSSSTVA32852YHLF-T |
ICSSSTV32852YHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | PI74SSTV32852NB vs ICSSSTV32852YHLFT |
ICSSSTV32852YFT-LF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | PI74SSTV32852NB vs ICSSSTV32852YFT-LF |
ICSSSTV32852AHLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | PI74SSTV32852NB vs ICSSSTV32852AHLF |
PI74SSTV32852FNB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | PI74SSTV32852NB vs PI74SSTV32852FNB |
ICSSSTV32852AHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | PI74SSTV32852NB vs ICSSSTV32852AHLFT |