Part Details for PI7C7300DNAE by Diodes Incorporated
Overview of PI7C7300DNAE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PI7C7300DNAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI7C7300DNAE
|
Avnet Americas | PCI-to-PCI Bridge 272-Pin BGA - Trays (Alt: PI7C7300DNAE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for PI7C7300DNAE
PI7C7300DNAE CAD Models
PI7C7300DNAE Part Data Attributes
|
PI7C7300DNAE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI7C7300DNAE
Diodes Incorporated
PCI Bus Controller, CMOS, PBGA272, GREEN, PLASTIC, BGA-272
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | BGA, BGA272,20X20,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Address Bus Width | 32 | |
Bus Compatibility | PCI; ISA; VGA | |
Clock Frequency-Max | 66 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C7300DNAE
This table gives cross-reference parts and alternative options found for PI7C7300DNAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C7300DNAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C7300DNA | PCI Bus Controller, CMOS, PBGA272, PLASTIC, BGA-272 | Pericom Semiconductor Corporation | PI7C7300DNAE vs PI7C7300DNA |
PI7C7300DNA | PCI Bus Controller, CMOS, PBGA272, PLASTIC, BGA-272 | Diodes Incorporated | PI7C7300DNAE vs PI7C7300DNA |